100025520 | Telegärtner

2.2/5 jack 50 Ω, straight, 100025520

Order No.: 78F279
EAN: 4099889831474
MPN:
100025520
J01462A0003
Series: KOAX 2.2-5
100025520 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
52.0744 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
52.07 € *
Price list
Quantity
Price per unit*
1 pcs.
52.0744 €
10 pcs.
47.9213 €
25 pcs.
44.1014 €
50 pcs.
38.7821 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connector cable accesory, J01462A0003, Telegaertner

Connector cable accesory with space and weight savings due to compact design, suitable for 1/4", 3/8", 1/2" corrugated cables. This enables a robust and PIM stable design in the smallest space.

Technical specifications
Ausführung Kupplung
Bauform gerade
Impedanz 50 Ω
Kontaktmaterial Beryllium-Kupfer
Steckverbinder 2.2/5
Logistics
Ursprungsland DE
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei