100025522 | Telegärtner
2.2/5 jack 50 Ω, angled, 100025522
Unit Price (€ / pc.)
55.5611 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
55.56 € *
Price list
Quantity
Price per unit*
1 pcs.
55.5611 €
10 pcs.
51.6817 €
25 pcs.
47.5524 €
50 pcs.
42.7805 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector cable accesory, J01462A0005, Telegaertner
Connector cable accesory with space and weight savings due to compact design, suitable for 1/4", 3/8", 1/2" corrugated cables. This enables a robust and PIM stable design in the smallest space.
Technical specifications
Version | Kupplung | |
Design | abgewinkelt | |
Impedance | 50 Ω | |
Contact material | Beryllium-Kupfer | |
Connector | 2.2/5 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |