100025561 | Telegärtner
1.5/3.5 socket 50 Ω, G10 (UT-141), solder/solder, straight, 100025561
Unit Price (€ / pc.)
17.4335 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.43 € *
Price list
Quantity
Price per unit*
1 pcs.
17.4335 €
10 pcs.
15.6961 €
50 pcs.
13.8040 €
100 pcs.
11.7453 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector cable, J01481A0002, Telegaertner
1.5-3.5 Female cable connector, solder/braze, G10 (UT-141).
Technical specifications
Ausführung | Buchse | |
Bauform | gerade | |
Impedanz | 50 Ω | |
Kabelgruppe | G10 (UT-141) | |
Kontaktanschluss | Löt/Löt | |
Kontaktmaterial | Messing | |
Steckverbinder | 1.5/3.5 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |