100025562 | Telegärtner
1.5/3.5 jack 50 Ω, G10 (UT-141), solder/solder, straight, 100025562
Unit Price (€ / pc.)
17.7905 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.79 € *
Price list
Quantity
Price per unit*
1 pcs.
17.7905 €
10 pcs.
16.0174 €
50 pcs.
14.0896 €
100 pcs.
11.9833 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector cable, J01481A0003, Telegaertner
1.5-3.5 Female cable connector, solder/braze, G10 (UT-141).
Technical specifications
Impedance | 50 Ω | |
Connector | 1.5/3.5 | |
Cable Group | G10 (UT-141) | |
Design | gerade | |
Contact material | Messing | |
Contact connection | Löt/Löt | |
Version | Kupplung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |