100025564 | Telegärtner

1.5/3.5 socket 50 Ω, G11 (UT-85), solder/solder, straight, 100025564

Order No.: 78F298
EAN: 4099889831597
MPN:
100025564
J01481A0005
Series: KOAX 1.5-3.5
100025564 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
14.7084 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.7084 €

Connector socket, J01481A0005, Telegaertner

1.5-3.5 Flanged female cable entry, solder/braze, G11 (UT-85) (9.7x15).

Technical specifications
Impedance 50 Ω
Connector 1.5/3.5
Cable Group G11 (UT-85)
Design gerade
Contact material Messing
Contact connection Löt/Löt
Version Buchse
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei