100025621 | Telegärtner

F plug 50 Ω, KX-8, RG-11A/U, crimp/crimp, straight, 100025621

Order No.: 80F1838
EAN: 4018359349134
MPN:
100025621
J01600A0006
Series: F
100025621 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
5.9143 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.9143 €

Coaxial connector, J01600A0006, Telegärtner

F Straight Plug crimp, G31 (RG11-A/U)

This product is designed for use up to 3 GHZ and is ideally suitable for HDTV applications. It has a threaded coupling mechanism. Also is primarily used in the transmission of analogue and digital video signals.

Technical Data

  • Design: Plug
  • Connector type: F
  • Cable group: RG 11A/U
  • Connection type: Crimp/Crimp
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector F
Cable Group KX-8, RG-11A/U
Design gerade
Contact material Messing
Contact connection Crimp/Crimp
Version Stecker
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei