100025622 | Telegärtner

F plug 50 Ω, 1.6/7.3, crimp/crimp, straight, 100025622

Order No.: 80F1839
EAN: 4018359349141
MPN:
100025622
J01600A0007
Series: F
Telegärtner
100025622 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
6.0452 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.0452 €

Coaxial connector, J01600A0007, Telegärtner

F Straight Plug crimp, G48 (1.6/7.3)

This product is designed for use up to 3 GHZ and is ideally suitable for HDTV applications. It has a threaded coupling mechanism. Also is primarily used in the transmission of analogue and digital video signals.

Technical Data

  • Design: Plug
  • Connector type: F
  • Cable group: 1.6/7.3
  • Connection type: Crimp/Crimp
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Ausführung Stecker
Bauform gerade
Impedanz 50 Ω
Kabelgruppe 1.6/7.3
Kontaktanschluss Crimp/Crimp
Kontaktmaterial Messing
Steckverbinder F
Logistics
Ursprungsland DE
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei