100025627 | Telegärtner

F plug 50 Ω, 1.0/4.6-7.7, crimp/crimp, straight, 100025627

Order No.: 80F1843
EAN: 4018359475697
MPN:
100025627
J01600A0013
Series: F
100025627 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
5.7834 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.7834 €

Coaxial connector, J01600A0013, Telegärtner

F Straight Plug crimp, G51 (1.0/4.6-7.7), G53 (1.2/4.9D)

This product is designed for use up to 3 GHZ and is ideally suitable for HDTV applications. It has a threaded coupling mechanism. Also is primarily used in the transmission of analogue and digital video signals.

Technical Data

  • Design: Plug
  • Connector type: F
  • Cable group: 1.0/4.6-7.7
  • Connection type: Crimp/Crimp
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector F
Cable Group 1.0/4.6-7.7
Design gerade
Contact material Messing
Contact connection Crimp/Crimp
Version Stecker
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei