100025634 | Telegärtner
F socket 50 Ω, RG-179B/U, crimp/crimp, straight, 100025634
Unit Price (€ / pc.)
5.0218 € *
Available: 0 pcs.
Leadtime: On Request **
Coaxial connector, J01601A0008, Telegärtner
F bulkhead jack solder/crimp, G4 (RG-179B/U)
This product is designed for use up to 3 GHZ and is ideally suitable for HDTV applications. It has a threaded coupling mechanism. Also is primarily used in the transmission of analogue and digital video signals.
Technical Data
- Design: Jack
- Connector type: F
- Cable group: RG 179B/U
- Connection type: Crimp/Crimp
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
Impedance | 50 Ω | |
Connector | F | |
Cable Group | RG-179B/U | |
Design | gerade | |
Contact material | Messing | |
Contact connection | Crimp/Crimp | |
Version | Buchse |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |