100025646 | Telegärtner
FME plug 50 Ω, RG-174/U, RG-188A/U, RG-316/U, crimp/crimp, straight, 100025646
Unit Price (€ / pc.)
3.0107 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.01 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0107 €
10 pcs.
2.7727 €
50 pcs.
2.5228 €
100 pcs.
2.2729 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coaxial connector, J01700A0010, Telegärtner
FME Straight Plug Crimp G7 (RG-316/U) crimp/crimp, Low cost 15 dB / 2 GHz
The FME series is a miniature coax connector with screw coupling. The FME series can be used up to a frequency of 2 GHz. The impedance is controlled at 50 Ω. Connector styles are available for flexible and conformable cables. Solder and crimp techniques are used to terminate this series. Applications for the FME series are in the area of mobile communications, especially in vehicles due to their compact size and durability.
Technical Data
- Design: Plug
- Connector type: FME
- Cable group: RG 316/U
- Connection type: Crimp/Crimp
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
Impedance | 50 Ω | |
Connector | FME | |
Cable Group | RG-174/U, RG-188A/U, RG-316/U | |
Design | gerade | |
Contact material | Messing | |
Contact connection | Crimp/Crimp | |
Version | Stecker |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |