100027416 | Telegärtner

Plug 50 Ω, KX-21A, RG-178B/U, RG-196A/U, solder/crimp connection, straight, 100027416

Order No.: 77F714
EAN: 4018359256975
MPN:
100027416
H01000A0047Z
Series: COAX
100027416 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
4.8909 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
9.78 € *
Price list
Quantity
Price per unit*
2 pcs.
4.8909 €
10 pcs.
4.4149 €
50 pcs.
3.8675 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial connector, H01000A0047, Telegärtner

Cable Terminator for Printed Circuits, G3 (RG-178B/U), solder/crimp

Technical Data

  • Connector type: other
  • Cable group: RG 178B/U
  • Connection type: Solder/Crimp
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Version Stecker
Design gerade
Impedance 50 Ω
Cable Group KX-21A, RG-178B/U, RG-196A/U
Contact connection Löt-/Crimpanschluss
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei