100027451 | Telegärtner
BNC plug 50 Ω, RG-188A/U, RG-174/U, KX-3B, RG-316/U, KX-22A, crimp connection, straight, 100027451
Unit Price (€ / pc.)
9.6628 € *
Available: 81 pcs.
Leadtime: 3 Weeks **
Total Price:
9.66 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6628 €
10 pcs.
8.4966 €
100 pcs.
7.4613 €
250 pcs.
7.1757 €
1000 pcs.
6.7116 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coaxial connector, J01000A0042, Telegärtner
BNC Straight Plug Crimp G7 (RG-136/U), G29 (0.45/1.4), crimp/crimp
Technical Data
- Design: Plug
- Connector type: BNC
- Cable group: RG 316/U
- Connection type: Crimp/Crimp
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
Impedance | 50 Ω | |
Connector | BNC | |
Cable Group | RG-188A/U, RG-174/U, KX-3B, RG-316/U, KX-22A | |
Design | gerade | |
Contact material | Messing | |
Contact connection | Crimpanschluss | |
Version | Stecker |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |