100027453 | Telegärtner
BNC plug 50 Ω, RG-58C/U, crimp connection, straight, 100027453
Unit Price (€ / pc.)
3.7128 € *
Available: 347 pcs.
Next delivery: 255 pcs. on 2025-05-12
Leadtime: 5 Weeks **
Total Price:
3.71 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7128 €
10 pcs.
3.2725 €
100 pcs.
2.8560 €
250 pcs.
2.7489 €
1000 pcs.
2.5704 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coaxial connector, J01000A1255, Telegärtner
BNC Straight Plug Crimp G1 (RG-58C/U); YR23092 Belden crimp/crimp Professional
Technical Data
- Design: Plug
- Connector type: BNC
- Cable group: RG 58C/U
- Connection type: Crimp/Crimp
- Angled connector: false
- Impedance: 50 Ω
Technical specifications
Impedance | 50 Ω | |
Connector | BNC | |
Cable Group | RG-58C/U | |
Design | gerade | |
Contact material | Messing | |
Contact connection | Crimpanschluss | |
Version | Stecker |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |