100027455 | Telegärtner

BNC plug 50 Ω, RG-223/U, RG-400/U, crimp/crimp, straight, 100027455

Order No.: 78F2123
EAN: 4018359257026
MPN:
100027455
J01000A1256Z
Series: BNC
100027455 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
5.1527 € *
Available: 15 pcs.
Leadtime: 1 Week **
Total Price:
5.15 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1527 €
10 pcs.
4.5458 €
100 pcs.
3.9746 €
250 pcs.
3.8199 €
1000 pcs.
3.5819 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial connector, J01000A1256, Telegärtner

BNC Straight Plug Crimp G5 (RG-223/U) crimp/crimp

Technical Data

  • Design: Plug
  • Connector type: BNC
  • Cable group: RG 223/U
  • Connection type: Crimp/Crimp
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector BNC
Cable Group RG-223/U, RG-400/U
Design gerade
Contact material Beryllium-Kupfer
Contact connection Crimp/Crimp
Version Stecker
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei