100027456 | Telegärtner
BNC plug 50 Ω, KX-21A, RG-178B/U, RG-196A/U, crimp connection, straight, 100027456
Unit Price (€ / pc.)
7.7469 € *
Available: 358 pcs.
Leadtime: 2 Weeks **
Total Price:
7.75 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7469 €
10 pcs.
6.8306 €
100 pcs.
5.9857 €
250 pcs.
5.7596 €
1000 pcs.
5.3669 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coaxial connector, J01000B0018, Telegärtner
BNC Straight Plug Crimp G3 (RG-178B/U), crimp/crimp
Technical Data
- Design: Plug
- Connector type: BNC
- Cable group: RG 178B/U
- Connection type: Crimp/Crimp
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
Ausführung | Stecker | |
Bauform | gerade | |
Impedanz | 50 Ω | |
Kabelgruppe | KX-21A, RG-178B/U, RG-196A/U | |
Kontaktanschluss | Crimpanschluss | |
Kontaktmaterial | Messing | |
Steckverbinder | BNC |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |