100027477 | Telegärtner
BNC socket 50 Ω, straight, 100027477
Unit Price (€ / pc.)
7.2947 € *
Available: 27 pcs.
Leadtime: 1 Week **
Total Price:
7.29 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2947 €
10 pcs.
6.4141 €
50 pcs.
5.9857 €
150 pcs.
5.7239 €
500 pcs.
5.4264 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coaxial connector, J01001B0615, Telegärtner
BNC Bulkhead Socket pin silver plated
Technical Data
- Design: Jack
- Connector type: BNC
- Cable group: other
- Connection type: other
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
Impedance | 50 Ω | |
Connector | BNC | |
Cable Group | sonstige | |
Design | gerade | |
Contact material | Messing | |
Contact connection | sonstige | |
Version | Buchse |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |