100027490 | Telegärtner

BNC plug 75 Ω, RG-59B/U, crimp connection, straight, 100027490

Order No.: 78F2155
EAN: 4018359104153
MPN:
100027490
J01002A1288Y
Series: BNC
100027490 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
3.7128 € *
Available: 0 pcs.
Next delivery: 68 pcs. on 2025-04-24
Leadtime: 4 Weeks **
Total Price:
3.71 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7128 €
10 pcs.
3.2725 €
100 pcs.
2.8560 €
250 pcs.
2.7489 €
1000 pcs.
2.5704 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial connector, J01002A1288, Telegärtner

BNC Straight Plug Crimp G2 (RG-59 B/U) crimp/crimp Professional

Technical Data

  • Design: Plug
  • Connector type: BNC
  • Cable group: RG 59
  • Connection type: Crimp/Crimp
  • Angled connector: false
  • Impedance: 75 Ω
Technical specifications
Impedance 75 Ω
Connector BNC
Cable Group RG-59B/U
Design gerade
Contact material Messing
Contact connection Crimpanschluss
Version Stecker
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei