100027513 | Telegärtner

BNC socket 75 Ω, straight, 100027513

Order No.: 78F230
EAN: 4018359257125
MPN:
100027513
J01003A1218Z
Series: BNC
100027513 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
9.4367 € *
Available: 83 pcs.
Next delivery: 56 pcs. on 2025-06-04
Leadtime: 8 Weeks **
Total Price:
9.44 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4367 €
10 pcs.
8.3062 €
50 pcs.
7.7231 €
150 pcs.
7.3899 €
500 pcs.
7.0210 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial connector, J01003A1218, Telegärtner

BNC Bulkhead Socket

Technical Data

  • Design: Jack
  • Connector type: BNC
  • Cable group: other
  • Connection type: other
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 75 Ω
Technical specifications
Impedance 75 Ω
Connector BNC
Cable Group sonstige
Design gerade
Contact material Messing
Contact connection sonstige
Version Buchse
Logistics
Country of origin FR
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei