100027516 | Telegärtner

BNC socket 75 Ω, RG-59B/U, crimp connection, straight, 100027516

Order No.: 78F2253
EAN: 4018359257156
MPN:
100027516
J01003A1369Z
Series: BNC
100027516 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
6.9258 € *
Available: 9 pcs.
Leadtime: On Request **
Total Price:
6.93 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9258 €
10 pcs.
6.0928 €
100 pcs.
5.3312 €
250 pcs.
5.1289 €
1000 pcs.
4.8076 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial connector, J01003A1369, Telegärtner

BNC Straight Jack Crimp G2 (RG-59B/U) crimp/crimp

Technical Data

  • Design: Jack
  • Connector type: BNC
  • Cable group: RG 59B/U
  • Connection type: Crimp/Crimp
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 75 Ω
Technical specifications
Impedance 75 Ω
Connector BNC
Cable Group RG-59B/U
Design gerade
Contact material Messing
Contact connection Crimpanschluss
Version Buchse
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei