100027517 | Telegärtner
BNC socket 75 Ω, RG-179B/U, RG-187A/U, crimp connection, straight, 100027517
Unit Price (€ / pc.)
9.3772 € *
Available: 24 pcs.
Next delivery: 11 pcs. on 2025-04-14
Leadtime: 1 Week **
Total Price:
9.38 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3772 €
10 pcs.
8.2467 €
100 pcs.
7.2352 €
250 pcs.
6.9615 €
1000 pcs.
6.4974 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coaxial connector, J01003B0021, Telegärtner
BNC Straight Jack Crimp G4 (RG-179B/U) crimp/crimp
Technical Data
- Design: Jack
- Connector type: BNC
- Cable group: RG 178B/U
- Connection type: Crimp/Crimp
- Angled connector: false
- Insulated mounting: false
- Impedance: 75 Ω
Technical specifications
Impedance | 75 Ω | |
Connector | BNC | |
Cable Group | RG-179B/U, RG-187A/U | |
Design | gerade | |
Contact material | Messing | |
Contact connection | Crimpanschluss | |
Version | Buchse |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |