100027538 | Telegärtner

TNC plug 50 Ω, RG-58C/U, crimp connection, straight, 100027538

Order No.: 77F820
EAN: 4018359252243
MPN:
100027538
J01010A2255Z
Series: TNC
100027538 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
4.8433 € *
Available: 51 pcs.
Leadtime: 1 Week **
Total Price:
4.84 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8433 €
10 pcs.
4.2721 €
100 pcs.
3.7366 €
250 pcs.
3.5938 €
1000 pcs.
3.3677 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial connector, J01010A2255, Telegärtner

TNC Straight Plug Crimp G1 (RG-58C/U), YR 23092 Belden, LMR-195 crimp/crimp

This product is a commonly used coax connector. The same size as BNC connectors, but with a threaded coupling mechanism. Applications for this connector range from signal and data to video transmission where vibration resistance is required. It is a low-cost high-frequency solution for coax connections.

Technical Data

  • Design: Plug
  • Connector type: TNC
  • Cable group: RG 58C/U
  • Connection type: Crimp/Crimp
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector TNC
Cable Group RG-58C/U
Design gerade
Contact material Messing
Contact connection Crimpanschluss
Version Stecker
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei