100027544 | Telegärtner

TNC panel socket 50 Ω, straight, 100027544

Order No.: 77F8094
EAN: 4018359345334
MPN:
100027544
J01011H2615Z
Series: TNC
100027544 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
7.9730 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
7.97 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9730 €
10 pcs.
7.4018 €
25 pcs.
6.9139 €
50 pcs.
6.2832 €
100 pcs.
5.9143 €
*incl. VAT plus shipping costs
Subject to prior sale

Coaxial connector, J01011H2615, Telegärtner

TNC Bulkhead Socket

This product is a commonly used coax connector. The same size as BNC connectors, but with a threaded coupling mechanism. Applications for this connector range from signal and data to video transmission where vibration resistance is required. It is a low-cost high-frequency solution for coax connections.

Technical Data

  • Design: Jack
  • Connector type: TNC
  • Cable group: other
  • Connection type: other
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Filter Property Value
Product type panel socket
Impedance 50 Ω
Connector TNC
Cable Group other
Design straight
Contact material brass
Contact connection other
Logistics
Property Value
Customs tariff number 85366910
Country of origin FR
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes