100027577 | Telegärtner
Mini UHF plug 50 Ω, RG-58C/U, crimp connection, straight, 100027577
Unit Price (€ / pc.)
5.4859 € *
Available: 309 pcs.
Leadtime: On Request **
Total Price:
5.49 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4859 €
10 pcs.
4.9980 €
100 pcs.
4.5934 €
250 pcs.
4.2483 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coaxial connector, J01045F0000, Telegärtner
Mini UHF Straight Plug Crimp G1 (RG-58C/U) crimp/crimp
This product is a miniaturized version of the UHF connector, but has improved electrical performance. It has threaded coupling and can be used up to a frequency of 2.5 GHz. Applications for the Mini-UHF connector is in the area of mobile radios and mobile communications; especially in vehicles.
Technical Data
- Design: Plug
- Connector type: Mini-UHF
- Cable group: RG 58C/U
- Connection type: Crimp/Crimp
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
Version | Stecker | |
Design | gerade | |
Impedance | 50 Ω | |
Cable Group | RG-58C/U | |
Contact connection | Crimpanschluss | |
Connector | Mini-UHF |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |