100027632 | Telegärtner
SMA plug 50 Ω, RG-223/U, RG-400/U, RG-142B/U, solder/crimp connection, straight, 100027632
Unit Price (€ / pc.)
7.5803 € *
Available: 55 pcs.
Leadtime: 1 Week **
Total Price:
7.58 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5803 €
10 pcs.
6.6878 €
100 pcs.
5.8667 €
250 pcs.
5.6406 €
1000 pcs.
5.2598 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coaxial connector, J01150A0031, Telegärtner
SMA Straight Plug Crimp G5 (RG-223/U), RG-142B/U solder/crimp
This product is a very popular coax connector with threaded coupling. It can be used up to frequencies of over 18 GHz (depending on type). SMA applications include communications, satellite and test equipment.
Technical Data
- Design: Plug
- Connector type: SMA
- Cable group: RG 223/U, RG 142B/U
- Connection type: Solder/Crimp
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
Impedance | 50 Ω | |
Connector | SMA | |
Cable Group | RG-223/U, RG-400/U, RG-142B/U | |
Design | gerade | |
Contact material | Beryllium-Kupfer | |
Contact connection | Löt-/Crimpanschluss | |
Version | Stecker |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |