100027633 | Telegärtner

SMA plug 50 Ω, RG-58C/U, solder/crimp connection, straight, 100027633

Order No.: 76F220
EAN: 4018359258252
MPN:
100027633
J01150A0041Z
Series: SMA
100027633 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
7.5803 € *
Available: 69 pcs.
Leadtime: 1 Week **
Total Price:
7.58 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5803 €
10 pcs.
6.6878 €
100 pcs.
5.8667 €
250 pcs.
5.6406 €
1000 pcs.
5.2598 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial connector, J01150A0041, Telegärtner

SMA Straight Plug Crimp G1 (RG-58C/U) solder/crimp

This product is a very popular coax connector with threaded coupling. It can be used up to frequencies of over 18 GHz (depending on type). SMA applications include communications, satellite and test equipment.

Technical Data

  • Design: Plug
  • Connector type: SMA
  • Cable group: RG 58C/U
  • Connection type: Solder/Crimp
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector SMA
Cable Group RG-58C/U
Design gerade
Contact material Messing
Contact connection Löt-/Crimpanschluss
Version Stecker
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei