100027634 | Telegärtner

SMA plug 50 Ω, RG-174/U, RG-188A/U, RG-316/U, angled, 100027634

Order No.: 76F230
EAN: 4018359258269
MPN:
100027634
J01150A0061Z
Series: SMA
100027634 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
9.2463 € *
Available: 0 pcs.
Next delivery: 112 pcs. on 2025-05-20
Leadtime: 3 Weeks **
Total Price:
9.25 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2463 €
10 pcs.
8.1396 €
100 pcs.
7.1281 €
250 pcs.
6.8663 €
1000 pcs.
6.4022 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial connector, J01150A0061, Telegärtner

SMA Angle Plug Crimp G7 (RG-316/U)

This product is a very popular coax connector with threaded coupling. It can be used up to frequencies of over 18 GHz (depending on type). SMA applications include communications, satellite and test equipment.

Technical Data

  • Design: Plug
  • Connector type: SMA
  • Cable group: RG 316/U
  • Connection type: other
  • Angled connector: true
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Ausführung Stecker
Bauform abgewinkelt
Impedanz 50 Ω
Kabelgruppe RG-174/U, RG-188A/U, RG-316/U
Kontaktanschluss sonstige
Kontaktmaterial Messing
Steckverbinder SMA
Logistics
Ursprungsland DE
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei