100027649 | Telegärtner
SMA socket 50 Ω, straight, 100027649
Unit Price (€ / pc.)
11.9238 € *
Available: 6 pcs.
Leadtime: On Request **
Total Price:
11.92 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9238 €
10 pcs.
10.4958 €
50 pcs.
9.7699 €
150 pcs.
9.3534 €
500 pcs.
8.8655 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coaxial connector, J01151A0021, Telegärtner
SMA Bulkhead Jack, Solder pin, rear mounting
This product is a very popular coax connector with threaded coupling. It can be used up to frequencies of over 18 GHz (depending on type). SMA applications include communications, satellite and test equipment.
Technical Data
- Design: Jack
- Connector type: SMA
- Cable group: other
- Connection type: other
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
Version | Buchse | |
Design | gerade | |
Impedance | 50 Ω | |
Cable Group | sonstige | |
Contact connection | sonstige | |
Contact material | Messing | |
Connector | SMA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |