100027652 | Telegärtner

SMA socket 50 Ω, angled, 100027652

Order No.: 76F420
EAN: 4018359258580
MPN:
100027652
J01151A0201Z
Series: SMA
100027652 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
17.5049 € *
Available: 102 pcs.
Leadtime: 1 Week **
Total Price:
17.50 € *
Price list
Quantity
Price per unit*
1 pcs.
17.5049 €
10 pcs.
15.4105 €
50 pcs.
14.3514 €
150 pcs.
13.7207 €
500 pcs.
13.0305 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial connector, J01151A0201, Telegärtner

SMA PCB Bulkhead Angle Jack

This product is a very popular coax connector with threaded coupling. It can be used up to frequencies of over 18 GHz (depending on type). SMA applications include communications, satellite and test equipment.

Technical Data

  • Design: Jack
  • Connector type: SMA
  • Cable group: other
  • Connection type: other
  • Angled connector: true
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector SMA
Cable Group sonstige
Design abgewinkelt
Contact material Messing
Contact connection sonstige
Version Buchse
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei