100027654 | Telegärtner

SMA socket 50 Ω, RG-58C/U, straight, 100027654

Order No.: 76F262
EAN: 4018359258597
MPN:
100027654
J01151A0491Z
Series: SMA
100027654 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
8.1753 € *
Available: 19 pcs.
Leadtime: 1 Week **
Total Price:
8.18 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1753 €
10 pcs.
7.1876 €
100 pcs.
6.3070 €
250 pcs.
6.0571 €
1000 pcs.
5.6763 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial connector, J01151A0491, Telegärtner

SMA Straight Jack Crimp G1 (RG-58C/U)

This product is a very popular coax connector with threaded coupling. It can be used up to frequencies of over 18 GHz (depending on type). SMA applications include communications, satellite and test equipment.

Technical Data

  • Design: Jack
  • Connector type: SMA
  • Cable group: RG 58C/U
  • Connection type: other
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Version Buchse
Design gerade
Impedance 50 Ω
Cable Group RG-58C/U
Contact connection sonstige
Contact material Messing
Connector SMA
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei