100027675 | Telegärtner
SMB plug 50 Ω, straight, 100027675
Unit Price (€ / pc.)
9.1868 € *
Available: 0 pcs.
Leadtime: On Request **
Coaxial connector, J01190A0001, Telegärtner
SSMB Bulkhead Plug, front mounting
This product utilizes a snap coupling and is suitable for applications up to a frequency of 3 GHz. Connector designs are available for flexible cables like RG-316 and RG-178. Because of the small size, this connector has applications in small instruments and communication equipment.
Technical Data
- Design: Plug
- Connector type: SMB
- Cable group: other
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
Version | Stecker | |
Design | gerade | |
Impedance | 50 Ω | |
Cable Group | sonstige | |
Contact material | Messing | |
Connector | SMB |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |