100027681 | Telegärtner

MCX plug 50 Ω, RG-174/U, RG-188A/U, RG-316/U, crimp connection, straight, 100027681

Order No.: 77F931
EAN: 4018359258641
MPN:
100027681
J01270A0161Z
Series: MCX
100027681 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
6.1642 € *
Available: 17 pcs.
Leadtime: On Request **
Total Price:
6.16 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1642 €
10 pcs.
5.4264 €
100 pcs.
4.7600 €
250 pcs.
4.5815 €
1000 pcs.
4.2959 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial connector, J01270A0161, Telegärtner

MCX Straight Plug Crimp G7 (RG-316/U) crimp/crimp

This product utilizes a snap coupling and is suitable for use up to 6 GHz. Because of their small size, this connector has applications in small instruments and communication equipment.

Technical Data

  • Design: Plug
  • Connector type: MCX
  • Cable group: RG 316/U
  • Connection type: Crimp/Crimp
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Version Stecker
Design gerade
Impedance 50 Ω
Cable Group RG-174/U, RG-188A/U, RG-316/U
Contact connection Crimpanschluss
Connector MCX
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei