100027685 | Telegärtner
MCX plug 50 Ω, RD-316, solder/crimp connection, angled, 100027685
Unit Price (€ / pc.)
8.5204 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.52 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5204 €
10 pcs.
7.6636 €
50 pcs.
6.7711 €
100 pcs.
5.7477 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coaxial connector, J01270A0221, Telegärtner
MCX Angle Plug Crimp G8 (RD-316)
This product utilizes a snap coupling and is suitable for use up to 6 GHz. Because of their small size, this connector has applications in small instruments and communication equipment.
Technical Data
- Design: Plug
- Connector type: MCX
- Cable group: RD 316
- Connection type: Solder/Crimp
- Angled connector: true
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
Version | Stecker | |
Design | abgewinkelt | |
Impedance | 50 Ω | |
Cable Group | RD-316 | |
Contact connection | Löt-/Crimpanschluss | |
Connector | MCX |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |