100027686 | Telegärtner

MCX socket 50 Ω, KX-21A, RG-178B/U, RG-196A/U, straight, 100027686

Order No.: 77F936
EAN: 4018359258696
MPN:
100027686
J01271A0001Z
Series: MCX
100027686 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
10.4363 € *
Available: 61 pcs.
Leadtime: On Request **
Total Price:
10.44 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4363 €
10 pcs.
9.1868 €
50 pcs.
8.5442 €
150 pcs.
8.1753 €
500 pcs.
7.7469 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial connector, J01271A0001, Telegärtner

MCX Straight Jack Crimp G3 (RG-178B/U)

This product utilizes a snap coupling and is suitable for use up to 6 GHz. Because of their small size, this connector has applications in small instruments and communication equipment.

Technical Data

  • Design: Jack
  • Connector type: MCX
  • Cable group: RG 178B/U
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Version Buchse
Design gerade
Impedance 50 Ω
Cable Group KX-21A, RG-178B/U, RG-196A/U
Contact material Messing
Connector MCX
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei