100027690 | Telegärtner
MCX socket 50 Ω, solder/crimp connection, angled, 100027690
Unit Price (€ / pc.)
10.7100 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.71 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7100 €
10 pcs.
9.7699 €
50 pcs.
8.9845 €
150 pcs.
8.3181 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coaxial connector, J01271A0161, Telegärtner
MCX Angle PCB Receptacle, female
This product utilizes a snap coupling and is suitable for use up to 6 GHz. Because of their small size, this connector has applications in small instruments and communication equipment.
Technical Data
- Design: Jack
- Connector type: MCX
- Cable group: other
- Angled connector: true
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
Impedance | 50 Ω | |
Connector | MCX | |
Cable Group | sonstige | |
Design | abgewinkelt | |
Contact material | Messing | |
Contact connection | Löt-/Crimpanschluss | |
Version | Buchse |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |