100027698 | Telegärtner

MMCX socket 50 Ω, angled, 100027698

Order No.: 80F1725
EAN: 4018359306243
MPN:
100027698
J01341A0001Y
Series: MMCX
100027698 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
4.8909 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.8909 €

Coaxial connector, J01341A0001, Telegärtner

MMCX Angle PCB Receptacle, female, in SMT

This product is a smaller version of the MCX and also utilizes a snap coupling. It is suitable for use up to 6 GHz. Because of their small size, this connector can be used in the smallest of instruments as well as personal communication equipment.

Technical Data

  • Design: Jack
  • Connector type: MMCX
  • Cable group: other
  • Connection type: other
  • Angled connector: true
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector MMCX
Cable Group sonstige
Design abgewinkelt
Contact material Beryllium-Kupfer
Contact connection sonstige
Version Buchse
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei