100027722 | Telegärtner
FME plug 50 Ω, RG-58C/U, crimp connection, straight, 100027722
Unit Price (€ / pc.)
2.8084 € *
Available: 93 pcs.
Leadtime: On Request **
Total Price:
2.81 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8084 €
10 pcs.
2.4752 €
100 pcs.
2.1777 €
250 pcs.
2.0944 €
1000 pcs.
1.9635 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coaxial connector, J01700A0006, Telegärtner
FME Straight Plug Crimp G1 (RG-58C/U) crimp/crimp
This product is a miniature coax connector with screw coupling. It can be used up to a frequency of 2 GHz. Applications for this connecotr is in the area of mobile communications, especially in vehicles due to their compact size and durability.
Technical Data
- Design: Plug
- Connector type: FME
- Cable group: RG 58C/U
- Connection type: Crimp/Crimp
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
Impedance | 50 Ω | |
Connector | FME | |
Cable Group | RG-58C/U | |
Design | gerade | |
Contact material | Nickel-Kupfer-Legierung | |
Contact connection | Crimpanschluss | |
Version | Stecker |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |