100027726 | Telegärtner

FME plug 50 Ω, 1.5/3.8, crimp/crimp, straight, 100027726

Order No.: 80F1850
EAN: 4018359258740
MPN:
100027726
J01700A0009Z
Series: FME
100027726 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
2.9631 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.9631 €

Coaxial connector, J01700A0009, Telegärtner

FME Straight Plug Crimp G30 (1.5/3.8), G54 (1.5/3.8 FLEX) crimp/crimp

This product is a miniature coax connector with screw coupling. It can be used up to a frequency of 2 GHz. Applications for this connector is in the area of mobile communications, especially in vehicles due to their compact size and durability.

Technical Data

  • Design: Plug
  • Connector type: FME
  • Cable group: 1.5/3.8
  • Connection type: Crimp/Crimp
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector FME
Cable Group 1.5/3.8
Design gerade
Contact material Messing
Contact connection Crimp/Crimp
Version Stecker
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei