100027730 | Telegärtner

FME socket 50 Ω, 1.5/3.8, crimp connection, straight, 100027730

Order No.: 76F1712
EAN: 4018359258764
MPN:
100027730
J01701A0003Z
Series: FME
100027730 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
3.9032 € *
Available: 35 pcs.
Leadtime: 1 Week **
Total Price:
3.90 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9032 €
10 pcs.
3.4391 €
100 pcs.
3.0226 €
250 pcs.
2.8917 €
1000 pcs.
2.7013 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial connector, J01701A0003, Telegärtner

FME Straight Jack Crimp G30 G30 (1.5/3.8), G54 (1.5/3.8 FLEX)

This product is a miniature coax connector with screw coupling. It can be used up to a frequency of 2 GHz. Applications for this connector is in the area of mobile communications, especially in vehicles due to their compact size and durability.

Technical Data

  • Design: Jack
  • Connector type: FME
  • Cable group: 1.5/3.8
  • Connection type: Crimp/Crimp
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Ausführung Buchse
Bauform gerade
Impedanz 50 Ω
Kabelgruppe 1.5/3.8
Kontaktanschluss Crimpanschluss
Steckverbinder FME
Logistics
Ursprungsland DE
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei