100027731 | Telegärtner

FME socket 50 Ω, Low Loss 1.05/2.95, crimp connection, straight, 100027731

Order No.: 76F1714
EAN: 4018359258771
MPN:
100027731
J01701A0004Z
Series: FME
100027731 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
4.0460 € *
Available: 430 pcs.
Leadtime: On Request **
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0460 €
10 pcs.
3.5700 €
100 pcs.
3.1416 €
250 pcs.
3.0107 €
1000 pcs.
2.8084 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial connector, J01701A0004, Telegärtner

FME Straight Jack Crimp Low Loss 1.05/2.95

This product is a miniature coax connector with screw coupling. It can be used up to a frequency of 2 GHz. Applications for this connector is in the area of mobile communications, especially in vehicles due to their compact size and durability.

Technical Data

  • Design: Jack
  • Connector type: FME
  • Cable group: Low Loss 1.05/2.95
  • Connection type: Crimp/Crimp
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Ausführung Buchse
Bauform gerade
Impedanz 50 Ω
Kabelgruppe Low Loss 1.05/2.95
Kontaktanschluss Crimpanschluss
Kontaktmaterial Messing
Steckverbinder FME
Logistics
Ursprungsland DE
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei