100027733 | Telegärtner

FME socket 50 Ω, RG-58C/U, crimp connection, straight, 100027733

Order No.: 76F1710
EAN: 4018359130725
MPN:
100027733
J01701A0007Z
Series: FME
100027733 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
2.7013 € *
Available: 100 pcs.
Leadtime: 3 Weeks **
Total Price:
2.70 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7013 €
10 pcs.
2.4633 €
100 pcs.
2.2610 €
250 pcs.
2.0944 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial connector, J01701A0007, Telegärtner

FME Straight Jack Crimp G1 (RG-58C/U)

This product is a miniature coax connector with screw coupling. It can be used up to a frequency of 2 GHz. Applications for this connector is in the area of mobile communications, especially in vehicles due to their compact size and durability.

Technical Data

  • Design: Jack
  • Connector type: FME
  • Cable group: RG 58C/U
  • Connection type: Crimp/Crimp
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector FME
Cable Group RG-58C/U
Design gerade
Contact material Beryllium-Kupfer
Contact connection Crimpanschluss
Version Buchse
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei