100027735 | Telegärtner

FME socket 50 Ω, RG-188A/U, RG-174/U, KX-3B, RG-316/U, KX-22A, straight, 100027735

Order No.: 76F1716
EAN: 4018359258788
MPN:
100027735
J01701A0008Z
Series: FME
100027735 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
4.3911 € *
Available: 41 pcs.
Leadtime: 1 Week **
Total Price:
4.39 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3911 €
10 pcs.
3.8556 €
100 pcs.
3.3915 €
250 pcs.
3.2606 €
1000 pcs.
3.0583 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial connector, J01701A0008, Telegärtner

FME Straight Jack Crimp G7 (RG-316/U)

This product is a miniature coax connector with screw coupling. It can be used up to a frequency of 2 GHz. Applications for this connector is in the area of mobile communications, especially in vehicles due to their compact size and durability.

Technical Data

  • Design: Jack
  • Connector type: FME
  • Cable group: RG 316/U
  • Connection type: other
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector FME
Cable Group RG-188A/U, RG-174/U, KX-3B, RG-316/U, KX-22A
Design gerade
Contact material Beryllium-Kupfer
Contact connection sonstige
Version Buchse
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei