J01000A0026 | Telegärtner

BNC plug 50 Ω, RG-405, Belden 1671A, straight, J01000A0026

Order No.: 78F2072
EAN: 4018359101565
MPN:
J01000A0026
Series: BNC
J01000A0026 Telegärtner Coaxial Connectors
Image may differ

Abgekündigt

Unit Price (€ / pc.)
6.3903 € *
Available: 105 pcs.
Leadtime: On Request **
Total Price:
6.39 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3903 €
10 pcs.
5.9500 €
50 pcs.
5.5573 €
100 pcs.
5.1408 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial connector, J01000A0026, Telegärtner

BNC cable plug G11(UT-85)

Technical Data

  • Design: Plug
  • Connector type: BNC
  • Cable group: UT-85
  • Connection type: other
  • Angled connector: false
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector BNC
Cable Group RG-405, Belden 1671A
Design gerade
Contact material Messing
Contact connection sonstige
Version Stecker
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes