J01001A0107 | Telegärtner

BNC socket 50 Ω, straight, J01001A0107

Order No.: 78F401
EAN: 4018359543204
MPN:
J01001A0107
Series: COAX
J01001A0107 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
16.8980 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
16.90 € *
Price list
Quantity
Price per unit*
1 pcs.
16.8980 €
10 pcs.
14.8631 €
50 pcs.
13.8516 €
150 pcs.
13.2447 €
500 pcs.
12.5664 €
*incl. VAT plus shipping costs
**Subject to prior sale

BNC inlet socket flanged, J01001A0107, Telegärtner

The J01001A0107 is coaxial connector, which is used up to a frequency of 4 GHz. It features a bayonet lock and is offered in 50 Ω characteristic impedance. It is used in signal, data and video transmission. IP54 protection class has been defined as a blanket for this connector.

Technical specifications
Version Buchse
Design gerade
Impedance 50 Ω
Contact material Messing
Connector BNC
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No