J01011A0015 | Telegärtner

TNC socket 50 Ω, RG-58C/U, crimp connection, straight, J01011A0015

Order No.: 77F8402
EAN: 4018359108489
MPN:
J01011A0015
J01011A0015 Telegärtner Coaxial Connectors
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
TNC socket 50 Ω, RG-58C/U, crimp/crimp, straight, 100023783
TNC socket 50 Ω, RG-58C/U, crimp/crimp, straight, 100023783
Order No.: 78F301
Manufacturer: Telegärtner
per pc. 8.5799 € *
*incl. VAT plus shipping costs

Coaxial connector, J01011A0015, Telegärtner

TNC Bulkhead Jack Crimp G1 (RG-58C/U) crimp/crimp

This product is a commonly used coax connector. The same size as BNC connectors, but with a threaded coupling mechanism. Applications for this connector range from signal and data to video transmission where vibration resistance is required. It is a low-cost high-frequency solution for coax connections.

Technical Data

  • Design: Jack
  • Connector type: TNC
  • Cable group: RG 58C/U
  • Connection type: Crimp/Crimp
  • Angled connector: false
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector TNC
Cable Group RG-58C/U
Design gerade
Contact material Messing
Contact connection Crimpanschluss
Version Buchse
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Replacement