J01020A0052 | Telegärtner
N plug 50 Ω, G44 (1.1/2.95), crimp/crimp, straight, J01020A0052
Unit Price (€ / pc.)
20.7536 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.75 € *
Price list
Quantity
Price per unit*
1 pcs.
20.7536 €
10 pcs.
18.6949 €
50 pcs.
16.4458 €
100 pcs.
13.9825 €
*incl. VAT plus shipping costs
**Subject to prior sale
N cable connector, J01020A0052, Telegärtner
The J01020A0052 comprises widely used coaxial connector of medium size. It has a screw connection and is waterproof in the mating face. The N connector is vibration-resistant and is used in signal and data transmission. It is suitable for coaxial connections for transmitting medium power at high frequencies.
Technical specifications
Impedance | 50 Ω | |
Connector | N | |
Cable Group | G44 (1.1/2.95) | |
Design | gerade | |
Contact material | Messing | |
Contact connection | Crimp/Crimp | |
Version | Stecker |
Download
Logistics
Country of origin | DE |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |