J01150B0601 | Telegärtner

SMA plug 50 Ω, KX-21A, RG-178B/U, RG-196A/U, solder/crimp connection, straight, J01150B0601

Order No.: 78F403
EAN: 4099891617691
MPN:
J01150B0601
Series: COAX
J01150B0601 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
18.4450 € *
Available: 1 pcs.
Leadtime: 5 Weeks **
Total Price:
18.45 € *
Price list
Quantity
Price per unit*
1 pcs.
18.4450 €
10 pcs.
16.9694 €
50 pcs.
15.6128 €
100 pcs.
14.2086 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMA straight plug, J01150B0601, Telegärtner

The J01150B0601 with threaded coupling, and can be used up to frequencies of over 18 GHz (depending on type). The impedance is controlled at 50 Ω. SMA applications include communications, satellite and test equipment.

Technical specifications
Impedance 50 Ω
Connector SMA
Cable Group KX-21A, RG-178B/U, RG-196A/U
Design gerade
Contact material Kupfer-Zink-Legierung
Contact connection Löt-/Crimpanschluss
Version Stecker
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No