J01191A0001 | Telegärtner
SMB socket 50 Ω, KX-21A, RG-178B/U, RG-196A/U, crimp connection, straight, J01191A0001
Order No.: 77F894
EAN: 4018359126339
MPN:
J01191A0001
Unit Price (€ / pc.)
18.6354 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.64 € *
Price list
Quantity
Price per unit*
1 pcs.
18.6354 €
10 pcs.
17.1360 €
50 pcs.
15.7794 €
100 pcs.
13.3875 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coaxial connector, J01191A0001, Telegärtner
SSMB Straight Jack Crimp G3 (RG-178B/U)
This product utilizes a snap coupling and is suitable for applications up to a frequency of 3 GHz. Connector designs are available for flexible cables like RG-316 and RG-178. Because of the small size, this connector has applications in small instruments and communication equipment.
Technical Data
- Design: Jack
- Connector type: SMB
- Cable group: RG 178B/U
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
Impedance | 50 Ω | |
Connector | SMB | |
Cable Group | KX-21A, RG-178B/U, RG-196A/U | |
Design | gerade | |
Contact material | Messing | |
Contact connection | Crimpanschluss | |
Version | Buchse |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |