J01340B0141 | Telegärtner

MMCX plug 50 Ω, RG-316/U, crimp/crimp, straight, J01340B0141

Order No.: 78F402
EAN: 4018359543709
MPN:
J01340B0141
Series: COAX
J01340B0141 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
6.3665 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
6.37 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3665 €
5 pcs.
5.8072 €
10 pcs.
5.3312 €
50 pcs.
4.9385 €
*incl. VAT plus shipping costs
**Subject to prior sale

MMCX connector, J01340B0141, Telegärtner

The J01340B0141 is miniaturized snap-fit ​​MCX connector. This connector can be used up to a frequency of 6 GHz. The characteristic impedance is 50 Ω. It is used in the smallest measuring devices and communication terminals.

Technical specifications
Impedance 50 Ω
Connector MMCX
Cable Group RG-316/U
Design gerade
Contact material Kupfer-Zink-Legierung
Contact connection Crimp/Crimp
Version Stecker
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No