100000301 | Telegärtner
Telegärtner M06000A0068
Order No.: 73F1828
EAN: 4018359408589
MPN:
100000301
M06000A0068
Unit Price (€ / pc.)
348.3011 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
348.30 € *
Price list
Quantity
Price per unit*
1 pcs.
348.3011 €
3 pcs.
337.8529 €
10 pcs.
326.2385 €
25 pcs.
317.5396 €
*incl. VAT plus shipping costs
**Subject to prior sale
Test gauge for RJ45 MP8(8) FS connector, M06000A0068, Telegärtner
Test gauge for RJ45 MP8(8) FS connector, Contact height maximum dimension
Technical features
- Digital display: false
- Depth dimension: false
- Material: Steel
Technical specifications
Version | Prüflehre | |
Material | Stahl |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |