100000973 | Telegärtner
Splice cassette, 120 mm, B00045A0150
Order No.: 80F0050
EAN: 4018359436827
MPN:
100000973
B00045A0150
Unit Price (€ / pc.)
45.3509 € *
Available: 0 pcs.
Leadtime: On Request **
Connecting module, Patch distributor, B00045A0150, Telegärtner
SAM Fiber Management.
Technical specifications
Version | Spleißkassette | |
Width | 120 mm | |
Height | 23 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |